PE910056

Pasternack
28-PE910056
PE910056

Mfr.:

Description:
RF Adapters - In Series Coaxial Barrel Adapter, Type N-Male / Male, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,57 € 13,57 €
11,54 € 115,40 €
10,82 € 270,50 €
10,30 € 515,00 €
9,81 € 981,00 €
9,19 € 2.297,50 €
8,75 € 4.375,00 €
8,65 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
N
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
6 GHz
Straight
Gold
Brass
Brand: Pasternack
Contact Material: Brass
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE910056 Type N-Male Adapter

Pasternack PE910056 Type N-Male Adapter is a 50Ω impedance device that provides easy connections in tight spaces, with a maximum frequency of 6GHz. This adapter integrates seamlessly with PE91 modules, making it suitable for assemblies. The PE910056 adapter is a commercial-grade device and comes in a straight geometry. This N-Male adapter is often used to enable connections between two connector types that would otherwise not mate. The PE910056 Type N-Male adapter operates at a -55°C to 85°C temperature range. This Type N adapter is ideal for general-purpose testing applications.