PE910053

Pasternack
28-PE910053
PE910053

Mfr.:

Description:
RF Adapters - Between Series Coaxial Adapter, TNC Male / N-Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
19
Expected 6/11/2026
17
Expected 6/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,74 € 14,74 €
12,53 € 125,30 €
11,75 € 293,75 €
11,19 € 559,50 €
10,66 € 1.066,00 €
9,98 € 2.495,00 €
9,51 € 4.755,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
TNC
Plug (Male)
Normal
N
Jack (Female)
Normal
11 GHz
50 Ohms
Standard
Standard
Male to Female
Brass
Gold
Brand: Pasternack
Connector Type: TNC, N
Contact Material: Brass
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Male Between-Series Coaxial Adapters

Pasternack TNC Male Between-Series Coaxial Adapters are high-quality, commercial‑grade RF devices designed to provide reliable connectivity between different coaxial interface types. These adapters feature a 50Ω impedance, ensuring compatibility with standard RF, microwave, and test and measurement systems. The TNC male Between-Series coaxial adapters feature straight-in-line body designs, enabling easy integration into tight assemblies while maintaining stable electrical performance. These between-series adapters are ideal for general-purpose testing applications.