PE8735

Pasternack
28-PE8735
PE8735

Mfr.:

Description:
Signal Conditioning 3 Section Tunable Band Reject Filter with N Female Connectors Operating from 200 MHz to 400 MHz with a 1% Bandwidth

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.897,30 € 2.897,30 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Coaxial Filters
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 1,583 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529904760
ECCN:
EAR99