PE83IR1052

Pasternack
28-PE83IR1052
PE83IR1052

Mfr.:

Description:
RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.503,21 € 3.503,21 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
45 GHz to 50 GHz
15 dB
2 W, 20 W
Clockwise
0.8 dB
1.5:1
2.4 mm
Female, Female
- 20 C
+ 70 C
37.08 mm x 42.93 mm x 20.07 mm
50 Ohms
Aluminum Alloy
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: RF Isolator
Product Type: RF Isolators
Factory Pack Quantity: 1
Subcategory: RF Adapters
Type: Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860