PE83IR007

Pasternack
28-PE83IR007
PE83IR007

Mfr.:

Description:
RF Isolators High Power Isolator with 20 dB Isolation from 800 MHz to 900 MHz, 100 Watts and SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,60 € 345,60 €
307,00 € 3.070,00 €
303,60 € 7.590,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Isolators
Series: Coaxial RF Isolators
Factory Pack Quantity: 1
Unit Weight: 99,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
ECCN:
EAR99