PE83CR1031

Pasternack
28-PE83CR1031
PE83CR1031

Mfr.:

Description:
RF Circulators High Power Circulator with 18 dB Isolation from 2 GHz to 4 GHz, 100 Watts and N Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,84 € 546,84 €
501,93 € 5.019,30 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Circulators
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Circulators
Series: Coaxial RF Circulators
Factory Pack Quantity: 1
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99