PE83CR005

Pasternack
28-PE83CR005
PE83CR005

Mfr.:

Description:
RF Circulators Circulator with 16 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
13
Expected 4/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
347,40 € 347,40 €
308,62 € 3.086,20 €
305,23 € 7.630,75 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Circulators
RoHS:  
2 GHz to 4 GHz
16 dB
3 Port
10 W
0.75 dB
1.4:1
SMA
Female, Female, Female
32 mm x 18.03 mm x 32 mm
50 Ohms
Aluminum
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: RF Circulators
Product Type: RF Circulators
Series: Coaxial RF Circulators
Factory Pack Quantity: 1
Type: Circulators
Unit Weight: 91,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

Coaxial RF Circulators

Pasternack Coaxial RF Circulators are passive 3-port microwave devices that control the signal direction and flow inside an RF circuit. These circulators allow two different direction signals to share the same channel. The coaxial RF circulators feature excellent insertion loss, high isolation, and reliability. These circulators provide a power rating ranging from 10W to 100W and a maximum VSWR of 1.45:1. The coaxial RF circulators offer minimum isolation ratings of 16dB to 20dB, with an SMA female connector interface type. These circulators are available in RoHS and REACH compliant designs for reliable performance in demanding applications. Typical applications include radar systems, military, wireless, radio systems, telecom infrastructure, and communication systems.

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators offer minimum isolation between 16dB and 20dB, 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.