PE8306

Pasternack
28-PE8306
PE8306

Mfr.:

Description:
RF Isolators Isolator With 17 dB Isolation From 18 GHz to 26.5 GHz, 1 Watt And SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,34 € 387,34 €
344,41 € 3.444,10 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Isolators
Series: Coaxial RF Isolators
Factory Pack Quantity: 1
Unit Weight: 24,539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
ECCN:
EAR99