PE8303

Pasternack
28-PE8303
PE8303

Mfr.:

Description:
RF Isolators Isolator With 18 dB Isolation From 7 GHz to 12.4 GHz, 1 Watt And SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
12
Expected 4/3/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
448,09 € 448,09 €
403,17 € 4.031,70 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
7 GHz to 12.4 GHz
20 dB
1 W
0.4 dB
1.25:1
SMA
Female, Female
- 25 C
+ 65 C
12.7 mm x 14.48 mm x 9.91 mm
50 Ohms
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Isolators
Product Type: RF Isolators
Series: Coaxial RF Isolators
Factory Pack Quantity: 1
Type: Isolator
Unit Weight: 13,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
ECCN:
EAR99

Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.