PE8267

Pasternack
28-PE8267
PE8267

Mfr.:

Description:
RF Adapters - In Series 50 ohm 2.92mm plug to 2.92mm jack DC Block inner, 10MHz to 40GHz VSWR1.3, rated 50 Volt in Stainless Steel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,80 € 259,80 €
227,84 € 2.278,40 €
216,87 € 5.421,75 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
2.92 mm
Plug
Normal
Jack
Normal
50 Ohms
40 GHz
Straight
1.3:1
Passivated
Gold
Stainless Steel
Brand: Pasternack
Contact Material: Beryllium Copper
Frequency Range: 10 MHz to 40 MHz
Minimum Frequency: 10 MHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.