PE80L2018

Pasternack
28-PE80L2018
PE80L2018

Mfr.:

Description:
Signal Conditioning High Power Limiter, 2.92mm, 10W Peak Power, 20 dBm Flat Leakage, 29 GHz to 39 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.368,82 € 2.368,82 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
Limiter
39 GHz
29 GHz to 39 GHz
2.92 mm
- 40 C
+ 85 C
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 2 dB
Mounting: Cable Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: High Power Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535400000