PE8012P

Pasternack
28-PE8012P
PE8012P

Mfr.:

Description:
RF Detector Schottky Zero Bias Detector, SMA, Positive Video Out, +20 dBm max Pin, 10 MHz to 12.4 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,25 € 853,25 €
765,70 € 7.657,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Detector
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Detector
Series: Schottky Zero Biased Detectors
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 10,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709650
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK