PE7752-2

Pasternack
28-PE7752-2
PE7752-2

Mfr.:

Description:
Attenuators - Interconnects PE 2dB 75ohm fixed attenuator F plug to F jack 1GHz rated 1 watt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,95 € 34,95 €
29,71 € 297,10 €
27,85 € 696,25 €
26,52 € 1.326,00 €
25,26 € 2.526,00 €
24,31 € 6.077,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
F
DC to 1 GHz
2 dB
1 W
Male / Female
75 Ohms
1.25:1
- 50 C
+ 80 C
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Frequency: 1 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PE7752 Fixed Attenuators

Pasternack PE7752 Fixed Attenuators are 75Ω attenuators manufactured to precise RF/microwave industry specifications. These fixed attenuators provide a maximum input power rating of 1W (CW), a maximum VSWR of 1.25:1, and operate between -50°C and 80°C temperature range. The PE7752 coaxial attenuators are packaged with F-type male to F-type female and are REACH compliant. These coaxial attenuators are used in instrumentation, cable TV, and video distribution systems, as well as in prototyping, characterization, and production systems applications.