PE7751-3

Pasternack
28-PE7751-3
PE7751-3

Mfr.:

Description:
Attenuators - Interconnects PE 3dB 75ohm fixed attenuator BNC plug to BNC jack 1GHz rated 1 watt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,87 € 48,87 €
41,54 € 415,40 €
38,94 € 973,50 €
37,08 € 1.854,00 €
35,31 € 3.531,00 €
35,09 € 8.772,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
BNC
DC to 1 GHz
3 dB
1 W
Male / Female
75 Ohms
1.2:1
- 50 C
+ 80 C
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Frequency: 1 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8533408070

PE7751 Fixed Attenuators

Pasternack PE7751 Fixed Attenuators are in-line, resistive PI attenuator pads designed to precise RF/microwave industry specifications. These passive RF attenuators effectively control signal levels to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. The PE7751 fixed attenuators provide a maximum input power rating of 1W (CW), a maximum VSWR of 1.2:1, and operate between -50°C and 80°C temperature range. These coaxial attenuators are packaged with BNC male-to-female connectors and are also REACH compliant. The PE7751 fixed coaxial attenuators are suitable for instrumentation, cable TV, video distribution, prototyping and characterization, and production systems requirements.