PE7612-7

Pasternack
28-PE7612-7
PE7612-7

Mfr.:

Description:
Attenuators - Interconnects 7 dB Fixed Attenuator N-Type Male to N-Type Female Passivated Stainless Steel Body Rated 2 Watt DC to 18GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,78 € 103,78 €
88,23 € 882,30 €
82,71 € 2.067,75 €
79,98 € 3.999,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
N
0 Hz to 18 GHz
7 dB
2 W
Male / Female
50 Ohms
1.3:1
- 55 C
+ 125 C
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070

N-Type Male to N-Type Female Fixed Attenuators

Pasternack N-Type Male to N-Type Female Fixed Attenuators are available in an in-line, resistive PI attenuator pad design. These devices are RF attenuators with maximum attenuation accuracies of 0.8dB and 1dB. The fixed attenuators are N-type connectors with a passivated stainless steel body. These attenuators are rated for a maximum frequency of 18GHz. The N-Type male to N-Type female fixed attenuators operate over a -55°C to 125°C temperature range. These attenuators are ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.