PE7611-6

Pasternack
28-PE7611-6
PE7611-6

Mfr.:

Description:
Attenuators - Interconnects 6 dB Fixed Attenuator SMA Male to SMA Female Passivated Stainless Steel Body Rated 2 Watt DC to 18GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,28 € 67,28 €
57,19 € 571,90 €
53,61 € 1.340,25 €
51,06 € 2.553,00 €
49,78 € 4.978,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
SMA
0 Hz to 18 GHz
6 dB
2 W
Male / Female
50 Ohms
1.3:1
- 55 C
+ 125 C
Brand: Pasternack
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE7611 Fixed Attenuators

Pasternack PE7611 Fixed Attenuators are passive, inline PI-pad components that reduce RF signal levels by specific amounts while maintaining stable impedance and minimizing signal reflections effectively. These attenuators consist of fixed, bidirectional, connectorized RF attenuators designed for precision signal attenuation in RF/microwave systems. The PE7611 attenuators operate from DC to 18GHz across all models. These attenuators can control signal level to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. The PE7611 fixed attenuators are suitable for instrumentation, precision measurements, prototyping and characterization, and production systems requirements.