PE7466-20

Pasternack
28-PE7466-20
PE7466-20

Mfr.:

Description:
Attenuators - Interconnects 20 dB Fixed Attenuator, SMA Male to SMA Female Stainless Steel Body Rated to 2 Watts, DC to 12 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,92 € 67,92 €
60,17 € 601,70 €
57,59 € 1.439,75 €
56,54 € 2.827,00 €
53,08 € 5.308,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
RoHS:  
RF Fixed Attenuators
Bulk
Brand: Pasternack
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Attenuators

Pasternack RF Attenuators offer continuously variable, DC bias, fixed, and step attenuator models. These attenuators feature various connector interface types, including 2.4mm, 2.92mm, 7/16 DIN, 7mm, BNC, F, N, SMA, and TNC. The RF attenuators are available in various configurations, including male and female options, and can be either bi-directional or directional, depending on the power rating. These attenuators support impedance levels of 50Ω and 75Ω and provide attenuation values ranging from 0dB to 110dB. The RF attenuators are constructed from aluminum finned heatsinks, stainless steel, or nickel-plated brass for durability. Typical applications include instrumentation, precision measurements, and production systems.