PE7442-9

Pasternack
28-PE7442-9
PE7442-9

Mfr.:

Description:
Attenuators - Interconnects 0 to 9dB Rotary Step Attenuator, SMA Female to SMA Female With 1 dB Step Rated to 2 Watts Up to 18GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.027,88 € 3.027,88 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
RoHS:  
RF Variable Attenuators
Bulk
Brand: Pasternack
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533400080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA 50Ω Step Attenuators

Pasternack SMA 50Ω Step Attenuators offer a DC to 18GHz frequency range, 2W to 5W power rating, and up to 1.75:1 VSWR. These attenuators have a low insertion loss of ≤0.5dB, aluminum alloy body construction, a compact rectangular chassis, and a wide operating temperature range of -20°C to +80°C or +85°C. Exceptional performance characteristics are provided by these attenuators' tried and true technology. Suitable applications for SMA 50Ω Step Attenuators from Pasternack include instrumentation, precision RF measurements, prototyping, and production RF systems.