PE73SP1002

Pasternack
28-PE73SP1002
PE73SP1002

Mfr.:

Description:
Connectorised Surge Protectors Type N F/M In/Out Bulkhead Coax RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, 40kA, Filter with Bracket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,22 € 232,22 €
199,59 € 1.995,90 €
191,51 € 4.787,75 €
191,47 € 9.573,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Connectorised Surge Protectors
RoHS:  
Type N Surge Protectors
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 338,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK