PE73SP1000

Pasternack
28-PE73SP1000
PE73SP1000

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F In/Out Bulkhead Coax RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, 40kA, Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,26 € 184,26 €
157,44 € 1.574,40 €
150,80 € 3.770,00 €
150,78 € 7.539,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Connectorised Surge Protectors
RoHS:  
Type N Surge Protectors
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 256,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK