PE71S1119

Pasternack
28-PE71S1119
PE71S1119

Mfr.:

Description:
Coaxial Switches Reflective SP4T Broadband PIN Diode Switch Operating from 1 GHz to 26 GHz, Up to 23 dBm, 100 nsec max and SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.959,86 € 7.959,86 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Coaxial Switches
Bulk
Brand: Pasternack
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Coaxial Switches
Series: PIN Diode RF Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.