PE70MP1104

Pasternack
28-PE70MP1104
PE70MP1104

Mfr.:

Description:
RF Connector Accessories 50 Ohm N Female to 75 Ohm F Male Matching Pad Operating from DC to 3 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,61 € 138,61 €
117,57 € 1.175,70 €
112,33 € 2.808,25 €
112,32 € 5.616,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connector Accessories
Series: Type N Impedance Matching Pads
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99