PE70MP1101

Pasternack
28-PE70MP1101
PE70MP1101

Mfr.:

Description:
RF Adapters - In Series 50 Ohm N Male to 75 Ohm N Female Matching Pad Operating from DC to 3 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 3/6/2026
6
2
Expected 4/10/2026
4
Expected 5/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,79 € 135,79 €
113,91 € 1.139,10 €
108,81 € 2.720,25 €
108,80 € 5.440,00 €
108,79 € 10.879,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
N
Plug (Male)
Jack (Female)
50 Ohms, 75 Ohms
3 GHz
Straight
1.25:1
Gold
Brass
Bulk
Brand: Pasternack
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: DC to 3 GHz
Minimum Frequency: DC
Mounting Style: Cable Mount / Free Hanging
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Type N Impedance Matching Pads
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Impedance Matching Pads

Pasternack RF Impedance Matching Pads are ideal for applications requiring a connection between a 50Ω cable and a 75Ω system. These matching pads are available in many male/female in-series and between-series connectorized configurations, including type N and BNC. The RF impedance matching pads have very good VSWR levels and are accurate within 0.5dB. These matching pads offer RoHS-compliant options and provide a frequency range from DC to 3GHz, with a maximum attenuation loss of up to 7.5dB. Typical applications include CATV/cable networks, test and measurement, communication systems, and wireless systems.

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.