PE70A2000

Pasternack
28-PE70A2000
PE70A2000

Mfr.:

Description:
Attenuators - Interconnects Voltage Variable PIN Diode Attenuator, 0 to 60 dB, 2 GHz to 4 GHz, SMA, 15-Pin D-Subminiature Control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.234,95 € 4.234,95 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
RoHS:  
RF Variable Attenuators
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 69,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8543709655
ECCN:
EAR99