PE7004-10

Pasternack
28-PE7004-10
PE7004-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator, N Male to N Female Passivated Stainless Steel Body Rated to 2 Watts Up to 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,09 € 297,09 €
267,18 € 2.671,80 €
256,50 € 6.412,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
N
0 Hz to 18 GHz
10 dB
1 W
Male / Female
50 Ohms
1.35:1
- 65 C
+ 125 C
Brand: Pasternack
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.