PE6TR1174

Pasternack
28-PE6TR1174
PE6TR1174

Mfr.:

Description:
RF Terminators 2 Watt RF Load Up to 18 GHz With SMA Female Input Stainless Steel Body

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,63 € 60,63 €
53,40 € 534,00 €
51,34 € 1.283,50 €
49,63 € 2.481,50 €
46,90 € 4.690,00 €
46,89 € 11.722,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Terminators
RoHS:  
Bulk
Brand: Pasternack
Product Type: RF Terminators
Series: Coaxial RF Terminations
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,536 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.