PE6150

Pasternack
28-PE6150
PE6150

Mfr.:

Description:
RF Terminators 1 Watt RF Load Up to 4 GHz with SMA Male Gold Plated Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Expected 6/4/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
11,88 € 118,80 €
11,26 € 281,50 €
11,09 € 554,50 €
9,79 € 979,00 €
9,13 € 2.282,50 €
8,94 € 4.470,00 €
8,48 € 8.480,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Terminators
SMA
Plug
50 Ohms
4 GHz
Brass
Gold
Beryllium Copper
Gold
Normal
Brand: Pasternack
Product Type: RF Terminators
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.