PE6134

Pasternack
28-PE6134
PE6134

Mfr.:

Description:
RF Connector Accessories TNC Male Shorting Dust Cap With 4 Inch Chain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,90 € 53,90 €
48,37 € 483,70 €
47,35 € 1.183,75 €
46,50 € 2.325,00 €
45,17 € 4.517,00 €
45,14 € 11.285,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
RoHS:  
Dust Cap with Chain
TNC
Nickel
Brass
Accessories
TNC Plugs
Bulk
Brand: Pasternack
Contact Plating: Silver
Gender: Plug (Male)
Product Type: RF Connector Accessories
Series: TNC Short Connector Caps
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 19,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RF Connector Dust Caps

Pasternack RF Connector Dust Caps are essential for precision connectors, protecting them from dust, corrosion, and potential damage. These connector dust caps are available for various connector interfaces, including BNC, SMA, HN, N, and TNC. The RF connector dust caps offer shorting and non-shorting designs with a nickel-plated body to ensure durability. These connector dust caps feature a chain for specific models, preventing loss or misplacement. The RF connector dust caps offer internal short connector cap versions to protect equipment from a spike in current caused by Electrostatic Discharge (ESD). These connector dust caps are available in RoHS and REACH-compliant designs. Typical applications include general-purpose laboratory use, test and measurement, and ESD protection.