PE5CK1025

Pasternack
28-PE5CK1025
PE5CK1025

Mfr.:

Description:
Calibration Equipment N Type SOL VNA Calibration Kit Operating from DC to 18 GHz, Including Short Circuit, Open Circuit, and Load

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.480,71 € 4.480,71 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Calibration Equipment
Vector Network Analyzer (VNA) Calibration Kits
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK