PE51FP1010

Pasternack
28-PE51FP1010
PE51FP1010

Mfr.:

Description:
Antennas 4.9 GHz to 5.8 GHz 23 dBi Broadband Patch Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,54 € 226,54 €
197,75 € 1.977,50 €
190,16 € 4.754,00 €
189,51 € 9.475,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antennas
Directional Antennas
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1,656 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99