PE517850

Pasternack
28-PE517850
PE517850

Mfr.:

Description:
RF Connectors / Coaxial Connectors Super SMA Female Connector Solder Attachment 0.114 inch End Launch PCB, 0.020 inch Pin Diameter, Up to 26.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,14 € 36,14 €
31,42 € 314,20 €
30,06 € 751,50 €
29,09 € 1.454,50 €
28,11 € 2.811,00 €
26,57 € 6.642,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
SMA
Socket (Female)
50 Ohms
26.5 GHz
Solder
Straight
Standard
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Pasternack
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Coupling Mechanism: Threaded
Frequency: 0 Hz to 26.5 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010