PE517822

Pasternack
28-PE517822
PE517822

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female Bulkhead Connector Crimp Attachment For RG174, RG188, RG316, .268 inch D Hole, IP67 Mated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,07 € 25,07 €
21,31 € 213,10 €
20,04 € 501,00 €
19,38 € 969,00 €
18,74 € 1.874,00 €
17,71 € 4.427,50 €
17,19 € 8.595,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
SMA
Socket (Female)
50 Ohms
11 GHz
Crimp
Straight
Standard
RG174, RG188, RG316
IP67
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Pasternack
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 0 Hz to 11 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.