PE51084

Pasternack
28-PE51084
PE51084

Mfr.:

Description:
Antennas Rubber Duck Portable Antenna Operates From 3.3 GHz to 3.8 GHz With a Nominal 2 dBi Gain SMA Male Input Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
38 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,48 € 52,48 €
43,34 € 433,40 €
41,06 € 1.026,50 €
41,05 € 2.052,50 €
38,55 € 3.855,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antennas
RoHS:  
Omni-Directional Antennas
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 11,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99