PE5019-19A

Pasternack
28-PE5019-19A
PE5019-19A

Mfr.:

Description:
RF Connector Tools Fixed Break-Over Torque Wrench With 5/16 Bit For SMA Connectors Pre-set to 5 in-lbs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
551,61 € 551,61 €
511,12 € 5.111,20 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Tools
RoHS:  
Torque Wrench and Driver
SMA
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SMA Connectors
Material: Stainless Steel
Product Type: RF Connector Tools
Series: RF Connector Torque Wrenches
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 246,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
BRHTS:
82041100
ECCN:
EAR99

RF Connector Accessories

Pasternack RF Connector Accessories offer connector tools that provide the precise force needed to attach or tighten RF connectors. These connector accessories include torque wrenches and a crimp tool kit. The RF connector torque wrenches are designed to avoid over-torquing by consistently and accurately tightening RF connectors. These torque wrenches are available for 2.4mm, 2.92mm, 3.5mm, 7mm, SC, SMA, and N type connector interfaces. The RF connector torque wrenches are available in either a click or break-over design, depending on the model. These torque wrenches support multiple preset torque settings, such as 5in-lbs, 8in-lbs, and 14in-lbs, ensuring consistent and accurate tightening. The crimp tool kit comes with a hex bit for RG6, RG8, RG11, RG58, and many more. Typical applications include lab environments, production cable attachment, and field installation and testing.