PE4502

Pasternack
28-PE4502
PE4502

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm N Male Right Angle Connector Clamp/Solder Attachment for RG11, RG144, RG216

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,63 € 102,63 €
92,97 € 929,70 €
89,39 € 2.234,75 €
86,40 € 4.320,00 €
81,63 € 8.163,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: Type N Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 81,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99