PE44586

Pasternack
28-PE44586
PE44586

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm RCA Female Bulkhead Mount Connector Crimp/Solder Attachment for PE-B159, Belden 1855A, Mini 59, .480 inch D Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
156 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,72 € 31,72 €
30,98 € 309,80 €
30,25 € 756,25 €
29,73 € 1.486,50 €
29,21 € 2.921,00 €
28,37 € 7.092,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: RCA Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99