PE3W03376/HS-36

Pasternack
28-PE3W03376/HS-36
PE3W03376/HS-36

Mfr.:

Description:
RF Cable Assemblies N Male Right Angle to N Male Low Loss Cable 36 Inch Length Using LMR-240-UF Coax with HeatShrink

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,31 € 152,31 €
130,41 € 1.304,10 €
125,73 € 3.143,25 €
124,83 € 6.241,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
N
Plug (Male)
Right Angle
N
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
8 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 8 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

N Male Right-Angle to N Male Cable Assemblies

Pasternack N Male Right-Angle to N Male Low Loss Cable Assemblies feature an LMR-240-UF or LMR-400-UF cable type that provides flexible performance. The right-angle interface allows for easier connections in tight spaces, while the flexible design makes them suitable for applications where tight bends and flexure are required. These cable assemblies feature double-shielded construction that provides excellent shielding effectiveness of more than >90dB. Pasternack N Male Right-Angle to N Male Cable Assemblies are available in 12", 24", 36", 60", and 300" lengths and have a wide operating temperature range of -40°C to +85°C.