PE3W02839LF-36

Pasternack
28-PE3W02839LF-36
PE3W02839LF-36

Mfr.:

Description:
RF Cable Assemblies Reverse Polarity SMA Male to Reverse Polarity SMA Female Low Loss Cable 36 Inch Length Using LMR-240-UF Coax, LF Solder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,52 € 104,52 €
95,93 € 959,30 €
92,24 € 2.306,00 €
89,16 € 4.458,00 €
84,26 € 8.426,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Straight
914.4 mm (36 in)
50 Ohms
8 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 8 GHz
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reverse Polarity SMA Male to Female Assemblies

Pasternack Reverse Polarity SMA Male to Reverse Polarity SMA Female Cable Assemblies utilize an LMR-240-UF flexible coax cable suitable for applications requiring tight bends and flexure. These cable assemblies feature a male-to-female gender configuration, 8GHz frequency operation, 50Ω impedance, and double-shielded construction that is effective to >90dB. Pasternack Reverse Polarity Cable Assemblies are designed for general-purpose applications and laboratory use.