PE34532LF-48

Pasternack
28-PE34532LF-48
PE34532LF-48

Mfr.:

Description:
Test Leads BNC Male to Alligator Clip Cable 48 Inch Length Using 93 Ohm RG62 Coax

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
281 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,32 € 64,32 €
57,35 € 573,50 €
55,15 € 1.378,75 €
53,30 € 2.665,00 €
50,38 € 5.038,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Test Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Test Leads
Series: Cable Testing Service
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 108,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK