PE33559-36

Pasternack
28-PE33559-36
PE33559-36

Mfr.:

Description:
Test Leads BNC Male to Mini Banana Plug Cable 36 Inch Length Using 75 Ohm RG59 Coax

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,54 € 66,54 €
59,33 € 593,30 €
57,05 € 1.426,25 €
55,14 € 2.757,00 €
52,12 € 5.212,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Test Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Test Leads
Series: Cable Testing Service
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK