PE33548-60

Pasternack
28-PE33548-60
PE33548-60

Mfr.:

Description:
Test Leads BNC Male to Mini Alligator Clip Cable 60 Inch Length Using 75 Ohm RG59 Coax

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1.386 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,39 € 58,39 €
51,42 € 514,20 €
49,44 € 1.236,00 €
47,79 € 2.389,50 €
45,17 € 4.517,00 €
45,15 € 11.287,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Test Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Test Leads
Series: Cable Testing Service
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 118,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK