PE20DV1211

Pasternack
28-PE20DV1211
PE20DV1211

Mfr.:

Description:
Signal Conditioning 4 way SMA Power Divider from 10 MHz to 500 MHz Rated at 10 Watts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
852,82 € 852,82 €
725,66 € 7.256,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
Signal Conditioning
10 MHz to 500 MHz
50 Ohms
SMA
- 40 C
+ 85 C
4 Way Power Dividers
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1.2 dB
Mounting: Cable
Factory Pack Quantity: 1
Subcategory: Filters
Type: Power Divider
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.