PE20DV1069

Pasternack
28-PE20DV1069
PE20DV1069

Mfr.:

Description:
Signal Conditioning 4 Way 2.92mm Power Divider from 18 GHz to 40 GHz Rated at 20 Watts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.722,06 € 1.722,06 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
Power Dividers
18 GHz to 40 GHz
50 Ohms
2.92 mm
- 40 C
+ 85 C
4 Way Power Dividers
Bulk
Brand: Pasternack
Insertion Loss: 1.2 dB
Mounting: Cable
Factory Pack Quantity: 1
Subcategory: Filters
Type: Power Divider
Unit Weight: 64,637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.