PE2000

Pasternack
28-PE2000
PE2000

Mfr.:

Description:
Signal Conditioning 2 Way BNC Power Divider From 2 MHz to 500 MHz Rated at 1 Watt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
458,48 € 458,48 €
408,05 € 4.080,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
2 Way Power Dividers
Bulk
Brand: Pasternack
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 106 g
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.