PE1402

Pasternack
28-PE1402
PE1402

Mfr.:

Description:
RF Connector Accessories Rotary Joint Operating to 18 GHz 2.92mm Female 2.92mm Female Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,88 € 281,88 €
257,31 € 2.573,10 €
248,08 € 6.202,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connector Accessories
Series: Coaxial RF Rotary Joints
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 29,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Coaxial RF Rotary Joints

Pasternack Coaxial RF Rotary Joints offer 2.92mm and SMA connectors, operating from DC to 18GHz. These RF rotary joints are great solutions for keeping coaxial cable from twisting when connected to a rotating device. The coaxial RF rotary joints handle up to 30W input power and a peak power rating of 3kW. These RF rotary joints maintain a maximum VSWR of 1.4:1, ensuring efficient signal transfer. Typical applications include air traffic control radar, air radar, ship radar, vehicle radar, and other rotating radar antennas.