PE-W15CR002

Pasternack
28-PE-W15CR002
PE-W15CR002

Mfr.:

Description:
RF Circulators WR-15 Waveguide Circulator, 65 GHz to 71 GHz, 15 dB min Isolation, UG-385/U Cover Flange, Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.709,59 € 2.709,59 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Circulators
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Circulators
Series: Waveguide RF Circulators
Factory Pack Quantity: 1
Unit Weight: 24,494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99