PE-W112B002

Pasternack
28-PE-W112B002
PE-W112B002

Mfr.:

Description:
RF Connector Tools WR-112 Commercial Grade Waveguide H-Bend with UG-51/U Flange Operating from 7.05 GHz to 10 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
848,58 € 848,58 €
761,38 € 7.613,80 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Tools
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connector Tools
Series: Waveguide Bends
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 419,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99