T402MEA

Particle
465-T402MEA
T402MEA

Mfr.:

Description:
Mobile Modules Tracker SoM LTE M1 (North America)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,78 € 92,78 €

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
CAN
3.88 V
12 V
- 20 C
+ 75 C
u.FL
93 mm x 28 mm x 4 mm
LTE
Brand: Particle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Voltage: 3.88 V to 12 V
Product: LTE Modules
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Tracker One

Particle Tracker One is a ready-to-go tracker SoM carrier board with an optional weatherproof IP67-rated enclosure. The IP67-rated M8 connector is expandable with CAN Bus, UART, GPIO, and power included. The Tracker One board offers a convenient high-gain GNSS antenna for easy access to GNSS signals.

FEATURED PRODUCTS
PARTICLE