PHOTONH

Particle
465-PHOTONH
PHOTONH

Mfr.:

Description:
WiFi Modules - 802.11 Photon with headers, individually packaged

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Particle
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
802.11 b/g/n
2.412 GHz to 2.462 GHz
11 Mb/s, 54 Mb/s
CAN, I2C, I2S, SPI, USB
3.6 V
5.5 V
107 mA
- 20 C
+ 60 C
Antenna Connector Type: PCB, U.FL
Brand: Particle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36.58 mm x 20.32 mm x 6.86 mm
Modulation Technique: 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 15,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Photon IoT Hardware Development Kits

Particle Photon IoT Hardware Development Kits are a complete IoT development solution with a powerful ARM Cortex M3 microcontroller with a Cypress WICED WiFi chip. The microcontroller and Wi-Fi chip are housed in a tiny thumbnail-sized module called the PØ (P-zero).  The Photon is based on Cypress WICED architecture and is ready to go with a 3.3VDC SMPS power supply. The Photon also has RF and interface components to the PØ on a small single-sided PCB. 
Learn more

FEATURED PRODUCTS
PARTICLE