ONE523MEA

Particle
465-ONE523M
ONE523MEA

Mfr.:

Description:
Mobile Modules Tracker One LTE CAT1/3G/2G (Europe)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,94 € 183,94 €

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Mobile Modules
RoHS:  
GPIO, UART
4.5 V
30 V
RF Antenna
146 mm x 88 mm x 33 mm
2G/3G, LTE
Brand: Particle
Operating Supply Voltage: 4.5 V to 30 V
Product: LTE Modules
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tracker One

Particle Tracker One is a ready-to-go tracker SoM carrier board with an optional weatherproof IP67-rated enclosure. The IP67-rated M8 connector is expandable with CAN Bus, UART, GPIO, and power included. The Tracker One board offers a convenient high-gain GNSS antenna for easy access to GNSS signals.

FEATURED PRODUCTS
PARTICLE